Cart

SK35_R2_00001

PANJIT

SCHOTTKY-DIODE 3A 50V SMC
Supplier: PANJIT
Matchcode: SS35
Rutronik No.: DSKYS5778
Unit Pack: 3000
MOQ: 6000
package: SMC
Packaging: REEL
On request
0.0799 $
479.40 $

Prices

6,000 0.0799 $
12,000 0.0781 $
18,000 0.074 $
30,000 0.0703 $

Parameter

V(RRM)
50 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?