Cart

SDM1260VCS_S2_00001

PANJIT SDM1260VCS_S2_00001

image shown is a representation only

PANJIT

S-Diode 60V 12A 0,5V TO252
Supplier: PANJIT
Matchcode: SDM1260VCS
Rutronik No.: DSKYP5530
Unit Pack: 3000
MOQ: 12000
package: DPAK
Packaging: REEL
On request
0.391 $
4,692.00 $

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
6 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
I(FSM)
120 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?