Cart

SD560YST/R13

PANJIT SD560YST/R13

image shown is a representation only

PANJIT

S-Diode 60V 5A 0.75V TO252-3
Supplier: Pan Jit
Matchcode: SD560YS
Rutronik No.: DSKYP5198
Unit Pack: 3000
MOQ: 3000
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/05/2016
0.1759 $
527.70 $

Prices

3,000 0.1759 $
6,000 0.173 $
9,000 0.17 $
12,000 0.167 $
15,000 0.164 $
Article with this quantity is not orderable.

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.75 V
I(FSM)
100 A
Mounting
SMT
Technology
General
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?