Cart

SBT5100VSS_R2_00001

PANJIT SBT5100VSS_R2_00001

image shown is a representation only

PANJIT

SCHOTTKY-DIODE 5A 100V DO-201AD
Supplier: PANJIT
Matchcode: SBT5100VSS
Rutronik No.: DSKY4842
Unit Pack: 1250
MOQ: 10000
package: DO-201AD
Packaging: REEL
On request
0.153 $
1,530.00 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.59 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
110 A
Automotive
NO
Package
DO-201AD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?