- Home
- Semiconductors
- Schottky Diodes
- PANJIT Schottky Diodes
image shown is a representation only
SCHOTTKY-DIODE 60V 5A DO201AD
Supplier:
PANJIT
Matchcode:
SB560
Rutronik No.:
DSKYS5643
Unit Pack: 1250
MOQ: 1250
package: DO201
Packaging: REEL
- V(RRM)
-
60 V
- Configuration
-
SINGLE
- I(F)per diode
-
5 A
- V(F)
-
0.7 V
- Mounting
-
THT
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
150 A
- Automotive
-
NO
- Package
-
DO201
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 5A 60V SMC
package:
SMC
Packaging:
REEL
SCHOTTKY-DIODE 5A 60V SMC
package:
SMC
Packaging:
REEL
SCHOTTKY 50A 60V DO-15
package:
DO-15
Packaging:
REEL
SCHOTTKY-DIODE 1A 60V DO41
package:
DO41
Packaging:
REEL
SCHOTTKY-DIODE 3A 60V SMC
package:
SMC
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 3A 60V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE 3A 60V DO201AD
package:
DO201
Packaging:
AMMOPACK
SCHOTTKY-DIODE 2A 60V SOD123FL
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 1A 60V SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 1A 60V SMA
package:
SMA
Packaging:
REEL
Previous
Next