Cart

SB540_R2_10001

PANJIT

SCHOTTKY-DIODE 40V 5A DO201AD
Supplier: Pan Jit
Matchcode: SB540
Rutronik No.: DSKYS5650
Unit Pack: 1250
MOQ: 1250
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1368 $
171.00 $

Prices

1,250 0.1368 $
3,750 0.1163 $
8,750 0.1085 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.7 V
I(FSM)
150 A
Mounting
THT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
DO201
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?