Cart

S3A_R2_00001

PANJIT S3A_R2_00001

image shown is a representation only

PANJIT

DIODE 3A 50V SMC
Supplier: Pan Jit
Matchcode: S3A
Rutronik No.: DLGL5991
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1034 $
310.20 $

Prices

3,000 0.1034 $
6,000 0.0925 $
12,000 0.0863 $

Parameter

I(F)
3 A
V(RRM)
50 V
U(F)
1.2 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?