Cart

RS2JF_R1_00001

PANJIT

ULTRAFASTDIODE 2A 600V SMAF
Supplier: Pan Jit
Matchcode: RS2JF
Rutronik No.: DSGLS7560
Unit Pack: 3000
MOQ: 6000
package: SMAF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0814 $
488.40 $

Prices

6,000 0.0814 $
12,000 0.0726 $
21,000 0.0695 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.7 V
trr
35 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMAF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?