Cart

RS1B_R1_00001

PANJIT

ULTRAFAST-DIODE 1A 100V SMA
Supplier: Pan Jit
Matchcode: RS1B
Rutronik No.: DSGL5895
Unit Pack: 1800
MOQ: 5400
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0391 $
211.14 $

Prices

5,400 0.0391 $
9,000 0.0359 $
25,200 0.0312 $

Parameter

V(RRM)
100 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
150 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?