Cart

PZ1AL9V1B_R1_00001

PANJIT PZ1AL9V1B_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 1W 9,1V 5% SOD-123FL
Supplier: PANJIT
Matchcode: PZ1AL9V1B_R1
Rutronik No.: DZ11553
Unit Pack: 3000
MOQ: 6000
package: SOD323HE
Packaging: REEL
On request
0.1012 $
607.20 $

Prices

6,000 0.1012 $
12,000 0.0963 $
18,000 0.087 $
30,000 0.08 $

Parameter

U(Z)
9.1 V
P(tot)
1 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD323HE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?