Cart

PZ16CHEWS_R1_00001

PANJIT PZ16CHEWS_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 16V 5% SOD323HE
Supplier: Pan Jit
Matchcode: PZ16CHEWS
Rutronik No.: DZ10799
Unit Pack: 5000
MOQ: 10000
package: SOD323HE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1026 $
1,026.00 $

Prices

10,000 0.1026 $
20,000 0.098 $

Parameter

U(Z)
16 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Automotive
NO
Package
SOD323HE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?