Cart

PJW1NA60A_R2_00001

PANJIT PJW1NA60A_R2_00001

image shown is a representation only

PANJIT

N-CH 600V 1A 7200mOhm SOT223
Supplier: Pan Jit
Matchcode: PJW1NA60A_R2_00001
Rutronik No.: TMOS1084
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1517 $
379.25 $

Prices

2,500 0.1517 $
5,000 0.1492 $
10,000 0.1467 $
15,000 0.1443 $
20,000 0.1418 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
1 A
RDS(on)at 10V
7200 mOhm
Package
SOT223
Q(g)
3.1 nC
P(tot)
0.026 W
R(thJC)
4.46 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?