Cart

PJU5NA80_T0_00001

PANJIT PJU5NA80_T0_00001

image shown is a representation only

PANJIT

N-CH 800V 5A 2700mOhm TO251-3
Supplier: Pan Jit
Matchcode: PJU5NA80
Rutronik No.: TMOSP11592
Unit Pack: 80
MOQ: 4000
package: TO251
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4792 $
1,916.80 $

Prices

4,000 0.4792 $
8,000 0.4711 $
12,000 0.4548 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
2700 mOhm
Package
TO251
Q(g)
17 nC
P(tot)
140 W
R(thJC)
0.89 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?