Cart

PJU3NA80_T0_00001

PANJIT PJU3NA80_T0_00001

image shown is a representation only

PANJIT

N-CH 800V 3A 4800mOhm TO251-3
Supplier: Pan Jit
Matchcode: PJU3NA80
Rutronik No.: TMOSP11590
Unit Pack: 1
MOQ: 1
package: TO251
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.3694 $
0.37 $

Prices

1 0.3694 $
4,000 0.3602 $
8,000 0.3541 $
12,000 0.3419 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
4800 mOhm
Package
TO251
Q(g)
11 nC
P(tot)
80 W
R(thJC)
1.56 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?