Cart

PJT7600_R1_00001

PANJIT PJT7600_R1_00001

image shown is a representation only

PANJIT

N+P FET+ESD 20V 1A/0,7A SOT363
Supplier: Pan Jit
Matchcode: PJT7600
Rutronik No.: TMOSS6857
Unit Pack: 3000
MOQ: 6000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0675 $
405.00 $

Prices

6,000 0.0675 $
30,000 0.0664 $
45,000 0.0653 $
60,000 0.0642 $
75,000 0.0631 $

Parameter

Configuartion
N/P-CH
V(DS)
20 V
I(D)at Tc=25°C
1 A
RDS(on)at 10V
114 mOhm
Package
SOT363
P(tot)
0.35 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?