Cart

PJSRV05-4_R1_00001

PANJIT PJSRV05-4_R1_00001

image shown is a representation only

PANJIT

ESD Data Line 6V SOT23-6
Supplier: Pan Jit
Matchcode: PJSRV05-4
Rutronik No.: DTRL9243
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.206 $
618.00 $

Prices

3,000 0.206 $
6,000 0.1803 $
12,000 0.1545 $

Parameter

Package
SOT23-6L
Breakdown-V(BR)
6.2 V
Automotive
NO
Clamping voltag
13 V
Stand-off V Vwm
5 V
Serie
PJSRV
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?