Cart

PJSD36TS_R1_00001

PANJIT PJSD36TS_R1_00001

image shown is a representation only

PANJIT

ESD PRTECTION 0,12KW 40V SOD523
Supplier: Pan Jit
Matchcode: PJSD36TS
Rutronik No.: DTRL10452
Unit Pack: 5000
MOQ: 10000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0571 $
571.00 $

Prices

10,000 0.0571 $
15,000 0.0424 $

Parameter

Package
SOD523
PowerDissipati
0.12 kW
Application
UNIDIRECTI
Breakdown-V(BR)
40 V
Automotive
NO
Clamping voltag
55 V
Stand-off V Vwm
36 V
Serie
PJSD
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?