Cart

PJSD05U06LCFN2_R1_00001

PANJIT PJSD05U06LCFN2_R1_00001

image shown is a representation only

PANJIT

ESD PROTECT 28V 8,2V DFN2L
Supplier: Pan Jit
Matchcode: PJSD05U06LCFN2
Rutronik No.: DTRL10548
Unit Pack: 8000
MOQ: 16000
package: DFN2L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0501 $
801.60 $

Parameter

Package
DFN2L
PowerDissipati
0.028 kW
Application
BIDIRECTIO
Breakdown-V(BR)
8.4 V
Automotive
NO
Clamping voltag
11 V
Stand-off V Vwm
5 V
Serie
PJSD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?