Cart

PJE5UFN10A_R1_00001

PANJIT PJE5UFN10A_R1_00001

image shown is a representation only

PANJIT

ESD Data Line 5V DFN2510-10L
Supplier: Pan Jit
Matchcode: PJE5UFN10A
Rutronik No.: DTRL9927
Unit Pack: 5000
MOQ: 5000
package: DFN2510-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0726 $
363.00 $

Prices

5,000 0.0726 $
15,000 0.0539 $

Parameter

Package
DFN2510-10
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
9.5 V
Stand-off V Vwm
5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?