PJA3414_R2_00001
image shown is a representation only
N-CH 20V 5,2A 29mOhm at 4,5V
Supplier: PANJIT
Matchcode: PJA3414_R2_00001
Rutronik No.: TMOS2651
Unit Pack: 12000
MOQ: 24000
package: SOT-23
Packaging: REEL
Parameter
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 5.2 A
- Q(g)
- 4.1 nC
- P(tot)
- 1.25 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 65 weeks