Cart

P6SMBJ8.5CA_R1_00001

PANJIT P6SMBJ8.5CA_R1_00001

image shown is a representation only

PANJIT

TVS-DIODE BI 0,6KW 10V SMB
Supplier: Pan Jit
Matchcode: SMBJ8.5CA
Rutronik No.: DTRL9771
Unit Pack: 500
MOQ: 500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0859 $
42.95 $

Prices

500 0.0859 $
2,500 0.0797 $
5,000 0.0736 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
14.4 V
Stand-off V Vwm
8.5 V
Serie
P6SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?