Cart

P6SMBJ33CA-AU_R2_000A1

PANJIT P6SMBJ33CA-AU_R2_000A1

image shown is a representation only

PANJIT

TVS-DIODE BI 0,6KW 39V SMB
Supplier: Pan Jit
Matchcode: SMBJ33CA-AU
Rutronik No.: DTRL9508
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1187 $
356.10 $

Prices

3,000 0.1187 $
6,000 0.1039 $
12,000 0.0891 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?