Cart

P6SMBJ30CA_R2_00001

PANJIT P6SMBJ30CA_R2_00001

image shown is a representation only

PANJIT

TVS-DIODE BI 0,6KW 36V SMB
Supplier: Pan Jit
Matchcode: SMBJ30CA
Rutronik No.: DTRL9505
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0985 $
295.50 $

Prices

3,000 0.0985 $
6,000 0.0861 $
12,000 0.0738 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?