Cart

P6SMB250A_R2_00001

PANJIT P6SMB250A_R2_00001

image shown is a representation only

PANJIT

TVS-DIODE UNI 0,6KW 250V SMB
Supplier: Pan Jit
Matchcode: P6SMB250A
Rutronik No.: DTRL9481
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.091 $
273.00 $

Prices

3,000 0.091 $
6,000 0.0791 $
12,000 0.0678 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
250 V
Automotive
NO
Clamping voltag
344 V
Stand-off V Vwm
214 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?