Cart

P6SMB220CA_R1_00001

PANJIT P6SMB220CA_R1_00001

image shown is a representation only

PANJIT

TVS-DIODE BI 0,6KW 220V SMB
Supplier: Pan Jit
Matchcode: P6SMB220CA
Rutronik No.: DTRL10465
Unit Pack: 1
MOQ: 1
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0792 $
0.08 $

Prices

1 0.0792 $
2,500 0.0735 $
5,000 0.0679 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
220 V
Automotive
NO
Clamping voltag
328 V
Stand-off V Vwm
185 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?