P6KE62CA_R2_10001

image shown is a representation only
Supplier: Pan Jit
Matchcode: P6KE62CA
Rutronik No.: DTRL9377
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
Parameter
- Package
- DO15
- PowerDissipati
- 0.6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 62 V
- Automotive
- NO
- Clamping voltag
- 85 V
- Stand-off V Vwm
- 53 V
- Serie
- P6KE
- Tolerance
- 5 %
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 21 weeks