Cart

P6KE56CA_R2_10001

PANJIT P6KE56CA_R2_10001

image shown is a representation only

PANJIT

TVS-DIODE BI 0,6KW 56V DO15
Supplier: PANJIT
Matchcode: P6KE56CA
Rutronik No.: DTRL11203
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
On request
0.0893 $
357.20 $

Prices

4,000 0.0893 $
8,000 0.0854 $
12,000 0.0835 $
16,000 0.079 $
20,000 0.0752 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
56 V
Automotive
NO
Clamping voltag
92 V
Stand-off V Vwm
47.8 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?