Cart

P6KE20CA_AY_10001

PANJIT P6KE20CA_AY_10001

image shown is a representation only

PANJIT

TVS-DIODE BI 0,6KW 20V DO15
Supplier: Pan Jit
Matchcode: P6KE20CA
Rutronik No.: DTRL11586
Unit Pack: 3000
MOQ: 3000
package: DO15
Packaging: REEL
On request
0.0903 $
270.90 $

Prices

3,000 0.0903 $
6,000 0.0864 $
9,000 0.0845 $
12,000 0.08 $
18,000 0.0761 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
20 V
Automotive
NO
Clamping voltag
27.7 V
Stand-off V Vwm
17.1 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?