Cart

P6KE200A_R2_00001

PANJIT P6KE200A_R2_00001

image shown is a representation only

PANJIT

TVS-DIODE UNI 0,6KW 200V DO15
Supplier: PANJIT
Matchcode: P6KE200A
Rutronik No.: DTRL10461
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
On request
0.09 $
360.00 $

Prices

4,000 0.09 $
8,000 0.082 $
12,000 0.0803 $
16,000 0.076 $
20,000 0.072 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
328 V
Stand-off V Vwm
185 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?