Cart

P600M_R2_10001

PANJIT P600M_R2_10001

image shown is a representation only

PANJIT

SI-DIODE 6A 1000V P600
Supplier: Pan Jit
Matchcode: P600M
Rutronik No.: DLGL5888
Unit Pack: 800
MOQ: 800
package: P600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0983 $
78.64 $

Prices

800 0.0983 $
2,400 0.0888 $
8,000 0.0816 $

Parameter

I(F)
6 A
V(RRM)
1000 V
U(F)
1 V
T(j)max
150 °C
I(FSM)
400 A
Automotive
NO
Package
P600
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?