Cart

P600G_AY_10001

PANJIT P600G_AY_10001

image shown is a representation only

PANJIT

DIODE 6A 400V P600
Supplier: Pan Jit
Matchcode: P600G
Rutronik No.: DLGL5889
Unit Pack: 400
MOQ: 400
package: P600
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1168 $
46.72 $

Prices

400 0.1168 $
1,200 0.0956 $
6,400 0.087 $

Parameter

I(F)
6 A
V(RRM)
400 V
U(F)
1 V
T(j)max
150 °C
I(FSM)
400 A
Automotive
NO
Package
P600
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?