Cart

P600B_B0_10001

PANJIT P600B_B0_10001

image shown is a representation only

PANJIT

SI-DIODE 6A 100V P600
Supplier: Pan Jit
Matchcode: P600B
Rutronik No.: DLGL5909
Unit Pack: 500
MOQ: 500
package: P600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.108 $
54.00 $

Prices

500 0.108 $
1,500 0.0884 $
6,500 0.0805 $

Parameter

I(F)
6 A
V(RRM)
100 V
U(F)
1 V
T(j)max
150 °C
I(FSM)
400 A
Automotive
NO
Package
P600
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?