Cart

P4SMAJ54A_R1_00001

PANJIT P4SMAJ54A_R1_00001

image shown is a representation only

PANJIT

TVS-DIODE UNI 0,4KW 62V SMA
Supplier: Pan Jit
Matchcode: P4SMAJ54A
Rutronik No.: DTRL9475
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0749 $
134.82 $

Prices

1,800 0.0749 $
3,600 0.0676 $
7,200 0.0552 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
62 V
Automotive
NO
Clamping voltag
87.1 V
Stand-off V Vwm
54 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?