Cart

P4SMAJ30CA_R2_00001

PANJIT P4SMAJ30CA_R2_00001

image shown is a representation only

PANJIT

TRANSIL BI 0,4KW 36V SMA
Supplier: Pan Jit
Matchcode: P4SMAJ30CA
Rutronik No.: DTRL9472
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.067 $
502.50 $

Prices

7,500 0.067 $
15,000 0.0497 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?