Cart

P4KE39CA_R2_10001

PANJIT P4KE39CA_R2_10001

image shown is a representation only

PANJIT

TVS-DIODE BI 0,4KW 39V DO41
Supplier: Pan Jit
Matchcode: P4KE39CA
Rutronik No.: DTRL10537
Unit Pack: 5000
MOQ: 40000
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0964 $
3,856.00 $

Parameter

Package
DO41
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.9 V
Stand-off V Vwm
33.3 V
Serie
P4KE
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?