Cart

MMSZ5240A_R1_00001

PANJIT MMSZ5240A_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 10V 2% SOD123
Supplier: PANJIT
Matchcode: MMSZ5240A
Rutronik No.: DZ11227
Unit Pack: 3000
MOQ: 9000
package: SOD123
Packaging: REEL
On request
0.0335 $
301.50 $

Prices

9,000 0.0335 $
18,000 0.0303 $
27,000 0.0278 $

Parameter

U(Z)
10 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
20 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?