Cart

MMSZ5231B_R1_00001

PANJIT MMSZ5231B_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 5,1V 5% SOD123
Supplier: PANJIT
Matchcode: MMSZ5231B
Rutronik No.: DZ10972
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.0271 $
81.30 $

Prices

3,000 0.0271 $
6,000 0.0252 $
12,000 0.024 $
18,000 0.0217 $
33,000 0.0199 $

Parameter

U(Z)
5.1 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?