Cart

MMSZ4692-V_R1_00001

PANJIT MMSZ4692-V_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 6,8V 5% SOD123
Supplier: Pan Jit
Matchcode: MMSZ4692-V
Rutronik No.: DZ9885
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0225 $
67.50 $

Prices

3,000 0.0225 $
9,000 0.0197 $
18,000 0.0185 $

Parameter

U(Z)
6.8 V
P(tot)
0.5 W
Tolerance
5 %
Package
SOD123
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?