Cart

MMSZ4689-V_R2_00001

PANJIT MMSZ4689-V_R2_00001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 5,1V 5% SOD123
Supplier: PANJIT
Matchcode: MMSZ4689-V
Rutronik No.: DZ11599
Unit Pack: 10000
MOQ: 20000
package: SOD123
Packaging: REEL
On request
0.0238 $
476.00 $

Prices

20,000 0.0238 $
40,000 0.0226 $
80,000 0.0204 $
100,000 0.0188 $

Parameter

U(Z)
5.1 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?