Cart

MMSZ4687-V_R1_00001

PANJIT MMSZ4687-V_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 4,3V 5% SOD123
Supplier: PANJIT
Matchcode: MMSZ4687-V
Rutronik No.: DZ10750
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
In Stock
On request
On request

Parameter

U(Z)
4.3 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?