Cart

MMBT2907A_R1_00001

PANJIT MMBT2907A_R1_00001

image shown is a representation only

PANJIT

PNP TRANSISTOR 60V 0,6A SOT23
Supplier: PANJIT
Matchcode: MMBT2907A
Rutronik No.: TDSTD7270
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0435 $
130.50 $

Prices

3,000 0.0435 $
6,000 0.0405 $
9,000 0.0386 $
18,000 0.0349 $
27,000 0.032 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.6 A
V(CEO)
60 V
Current gain
100
P(tot)
0.225 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?