- Home
- Fast-Diodes-Rectifiers
- PANJIT Fast-Diodes-Rectifiers
image shown is a representation only

SI-DIODE 0,2A 100V SOT23
Supplier:
PANJIT
Matchcode:
MMBD7000
Rutronik No.:
DSGLS7116
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
- V(RRM)
-
100 V
- IF(AV)
-
0.2 A
- I(FSM)
-
2 A
- V(F)
-
1 V
- trr
-
4 ns
- T(j)min
-
-55 °C
- T(j)max
-
150 °C
- Technology
-
SINGLE
- Automotive
-
NO
- Package
-
SOT23
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SI-DOPPELDIODE 0,2A 100V...
package:
SOT-23
Packaging:
REEL
SI-DIODE 0,150A 100V MICROMELF
package:
MICROMELF
Packaging:
REEL
SI-DIODE 0,150A 100V MICROMELF
package:
MICROMELF
Packaging:
REEL
SI-DIODE 0,150A 100V MICROMELF
package:
MICROMELF
Packaging:
REEL
SI-DIODE 0,150A 100V MICROMELF
package:
MICROMELF
Packaging:
REEL
SI-DIODE 0,15A 100V SOD323
package:
SOD323
Packaging:
REEL
Best Choice
SI-DIODE 0,150A 100V MICROMELF
package:
MICROMELF
Packaging:
REEL
SI-DIODE 0,15A 100V SOD323
package:
SOD323
Packaging:
REEL
SI-DIODE 0,2A 100V SOT563
package:
SOT563
Packaging:
REEL
SI-DIODE 0,2A 100V SOT23
package:
SOT23
Packaging:
REEL
Previous
Next