Cart

MMBD3004BRM_S1_00001

PANJIT MMBD3004BRM_S1_00001

image shown is a representation only

PANJIT

DIODE-ARRAY 350V SOT23-6L T/R7R
Supplier: PANJIT
Matchcode: MMBD3004BRM
Rutronik No.: DSGLS7247
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
In Stock
On request
On request

Parameter

Technology
ARRAY
V(RRM)
350 V
IF(AV)
0.225 A
I(FSM)
1 A
V(F)
0.82 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Automotive
NO
Package
SOT23-6L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?