Cart

MBR2045FCT_T0_10001

PANJIT

S-Diode 45V 20A 0.7V ITO220AB
Supplier: Pan Jit
Matchcode: MBR2045FCT
Rutronik No.: DSKY4652
Unit Pack: 50
MOQ: 1000
package: ITO-220AB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.301 $
301.00 $

Prices

1,000 0.301 $
2,000 0.2958 $
3,000 0.2906 $
4,000 0.2854 $

Parameter

Configuration
DUAL
V(RRM)
45 V
I(F)per diode
20 A
Package
ITO-220AB
Automotive
NO
Technology
COMMON
T(j) max
175 °C
V(F)
0.7 V
I(FSM)
200 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?