Cart

MB6F-08_R2_00001

PANJIT

BRIDGE-RECT. 0,8A 600V MBF
Supplier: Pan Jit
Matchcode: MB6F-08
Rutronik No.: BG4238
Unit Pack: 5000
MOQ: 5000
package: MBF
Packaging: REEL
On request
0.0875 $
437.50 $

Prices

5,000 0.0875 $
10,000 0.0814 $
15,000 0.0774 $
20,000 0.07 $
25,000 0.0643 $

Parameter

I(F)
0.8 A
U(RRM)
600 V
Package
MBF
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?