Cart

MB4F-08_R2_00001

PANJIT MB4F-08_R2_00001

image shown is a representation only

PANJIT

BRIDGE-RECT. 0,8A 400V MBF
Supplier: PANJIT
Matchcode: MB4F-08
Rutronik No.: BG4304
Unit Pack: 5000
MOQ: 5000
package: MBF
Packaging: REEL
On request
0.0864 $
432.00 $

Prices

5,000 0.0864 $
10,000 0.0804 $
15,000 0.0765 $
20,000 0.0691 $
25,000 0.0635 $

Parameter

I(F)
0.8 A
U(RRM)
400 V
Package
MBF
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
I²t
3.74 A²t
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?