Cart

MB36_R1_00001

PANJIT

SCHOTTKY-DIODE 3A 60V SMC
Supplier: PANJIT
Matchcode: MB36
Rutronik No.: DSKY4765
Unit Pack: 500
MOQ: 4000
package: SMC
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 05/01/2018
0.0832 $
332.80 $
Article with this quantity is not orderable.

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.74 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?