Cart

LMSD103B_R1_10001

PANJIT

SCHOTTKY 0,35A 30V MICROMELF
Supplier: Pan Jit
Matchcode: LMSD103B
Rutronik No.: DSKYS5905
Unit Pack: 2500
MOQ: 10000
package: MICROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0417 $
417.00 $

Prices

10,000 0.0417 $
12,500 0.0385 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.35 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
I(FSM)
15 A
Automotive
NO
Package
MICROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?