Cart

KBU8B_B0_10001

PANJIT

BRIDGE-RECT. 8A 100V INLINE
Supplier: PANJIT
Matchcode: KBU8B
Rutronik No.: BG3967
Unit Pack: 200
MOQ: 1000
package: KBU
Packaging: BULK
On request
0.3395 $
339.50 $

Prices

1,000 0.3395 $
3,000 0.312 $

Parameter

I(F)
8 A
U(RRM)
100 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
166 A²t
Leadfree Defin.
10
I(FSM)
250 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?