Cart

KBU6K_B0_10001

PANJIT

BRIDGE-RECT. 6A 800V INLINE
Supplier: Pan Jit
Matchcode: KBU6K
Rutronik No.: BG4189
Unit Pack: 50
MOQ: 1000
package: KBU
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2907 $
290.70 $

Prices

1,000 0.2907 $
1,500 0.2732 $

Parameter

I(F)
6 A
U(RRM)
800 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
175 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?